7-1440006-2 vs G5LE-1A4-CF12VDC feature comparison

7-1440006-2 TE Connectivity

Buy Now Datasheet

G5LE-1A4-CF12VDC OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 5.7 5.7
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2010-12-15 2015-06-15
EFUP e
Body Breadth 16.5 mm 16.5 mm
Body Height 16.9 mm 19 mm
Body Length or Diameter 22.5 mm 22.5 mm
Coil Current(DC)-Max 0.03 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 9 V
Coil Power 360 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 400 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Voltage(AC)-Max 250 V 250 V
Contact/Output Supply Type AC AC/DC
Electrical Life 10000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT
Operate Time 10 ms 10 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method BULK
Physical Dimension 22.5mm x 16.5mm x 16.9mm 22.5mm x 16.5mm x 19mm
Reference Standard EN; IEC; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Sealing RT3
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8536.41.00.20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Contact Current(DC)-Max 8 A
Contact (DC) Max Rating R Load 8A@30VDC
Contact Voltage(DC)-Max 30 V

Compare 7-1440006-2 with alternatives

Compare G5LE-1A4-CF12VDC with alternatives