G5LE-1A4-CF12VDC
vs
G5LE-1A-CF-DC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
16.5 mm
16.5 mm
Body Height
19 mm
19 mm
Body Length or Diameter
22.5 mm
22.5 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
9 V
9 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
8 A
8 A
Contact (DC) Max Rating R Load
8A@30VDC
8A@30VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
36000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operate Time
10 ms
10.6 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
22.5mm x 16.5mm x 19mm
22.5mm x 16.5mm x 19mm
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
12.2 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Packing Method
TRAY
Reference Standard
CSA; UL; VDE
Compare G5LE-1A4-CF12VDC with alternatives
Compare G5LE-1A-CF-DC12 with alternatives