7-1437572-4
vs
1-1437573-5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Factory Lead Time
54 Weeks
Samacsys Manufacturer
TE Connectivity
TE Connectivity
Samacsys Modified On
2020-06-08 13:35:41
2020-10-04 19:49:56
Category CO2 Kg
5.2
5.2
Compliance Temperature Grade
Commercial Extended: -30C to +65C
Commercial Extended: -30C to +85C
Candidate List Date
2016-06-20
2016-06-20
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Actuator Color
BLUE
BLACK
Actuator Length
0.158 inch
0.2 inch
Actuator Material
POLYAMIDE
NYLON
Actuator Travel
0.762 mm
0.889 mm
Actuator Type
PUSHBUTTON
LONG
Body Height
9.398 mm
4.95 mm
Bushing Length
0.311 inch
0.156 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
OFF-(ON)
OFF-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
POLYESTER
POLYETHYLENE
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Force-Max
3.92 N
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
4
5
Packing Method
BULK
BULK
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.13 inch
0.13 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Description
TSPD11CGRA0=60377, 40287
EFUP
25
Body Breadth
8.13 mm
Body Color
BLACK
Body Length or Diameter
9.19 mm
Bushing Diameter
0.18 inch
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact (DC) Max Rating R Load
0.02A@20VDC
Compare 7-1437572-4 with alternatives
Compare 1-1437573-5 with alternatives