7-1437407-4 vs 2-1546719-4 feature comparison

7-1437407-4 TE Connectivity

Buy Now Datasheet

2-1546719-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Category CO2 Kg 3.89 3.89
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2010-06-18
Additional Feature STANDARD: UL 94V-2, THERMOPLASTIC 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 7-1437407-4 with alternatives

Compare 2-1546719-4 with alternatives