2-1546719-4 vs 1546463-5 feature comparison

2-1546719-4 TE Connectivity

Buy Now Datasheet

1546463-5 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature 94V-0, THERMOPLASTIC STANDARD: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW SCREW
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Wire Cross Section 3.31 mm2

Compare 2-1546719-4 with alternatives

Compare 1546463-5 with alternatives