6TQ045SPBF vs MBR1650 feature comparison

6TQ045SPBF International Rectifier

Buy Now Datasheet

MBR1650 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TAIWAN SEMICONDUCTOR CO LTD
Part Package Code D2PAK
Package Description R-PSSO-G2
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.53 V 0.75 V
JEDEC-95 Code TO-263AB TO-220AC
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 690 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 6 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 50 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 18
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260

Compare 6TQ045SPBF with alternatives

Compare MBR1650 with alternatives