6TQ045SPBF vs 12CTQ045SPBF feature comparison

6TQ045SPBF International Rectifier

Buy Now Datasheet

12CTQ045SPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK TO-263
Package Description R-PSSO-G2 R-PSSO-G2
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.53 V 0.73 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 690 A 690 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Operating Temperature-Min -55 °C
Reverse Current-Max 800 µA

Compare 6TQ045SPBF with alternatives

Compare 12CTQ045SPBF with alternatives