6TM2JRB683KAM vs MDD2J683KT2I6 feature comparison

6TM2JRB683KAM Samwha Electronics

Buy Now Datasheet

MDD2J683KT2I6 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP HITACHI LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.068 µF 0.068 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TM MDD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method AMMO PACK TAPE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 6TM2JRB683KAM with alternatives

Compare MDD2J683KT2I6 with alternatives