Part Details for 6TM2JRB683KAM by Samwha Electronics
Overview of 6TM2JRB683KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6TM2JRB683KAM
6TM2JRB683KAM CAD Models
6TM2JRB683KAM Part Data Attributes
|
6TM2JRB683KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6TM2JRB683KAM
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6TM2JRB683KAM
This table gives cross-reference parts and alternative options found for 6TM2JRB683KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TM2JRB683KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDD2J683KT2I6 | Hitachi Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TM2JRB683KAM vs MDD2J683KT2I6 |
MEF-683K0630DB1154 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TM2JRB683KAM vs MEF-683K0630DB1154 |
MEF-683K0630DT1152 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TM2JRB683KAM vs MEF-683K0630DT1152 |
MMCV0630K68300000200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs MMCV0630K68300000200 |
MMX683K630BD | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs MMX683K630BD |
MEB-683K0630DT1157 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6TM2JRB683KAM vs MEB-683K0630DT1157 |
MMC683K630RI | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs MMC683K630RI |
MMX683K630BDK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs MMX683K630BDK |
MB206810630 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs MB206810630 |
PM53C6800010630 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | 6TM2JRB683KAM vs PM53C6800010630 |