6TM2JRB224JRN vs MEF-224J0630DT2202 feature comparison

6TM2JRB224JRN Samwha Electronics

Buy Now Datasheet

MEF-224J0630DT2202 Hua Jung Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SAMWHA CAPACITOR GROUP HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TM MEF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TAPE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Additional Feature FLAME PROOF; NON-INDUCTIVE
JESD-609 Code e3
Terminal Finish TIN

Compare 6TM2JRB224JRN with alternatives

Compare MEF-224J0630DT2202 with alternatives