6TM2JRB224JRN vs 630MMW224JHPS7 feature comparison

6TM2JRB224JRN Samwha Electronics

Buy Now Datasheet

630MMW224JHPS7 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.22 µF 0.22 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
Manufacturer Series TM
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 6TM2JRB224JRN with alternatives

Compare 630MMW224JHPS7 with alternatives