6N140A/883B#100 vs 66170-004 feature comparison

6N140A/883B#100 Agilent Technologies Inc

Buy Now Datasheet

66170-004 Micropac Industries Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC MICROPAC INDUSTRIES INC
Package Description HERMETIC SEALED, DIP-16 HERMETIC SEALED PACKAGE-10
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX SINGLE
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.01 A 0.01 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 4 1
Number of Functions 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W
Response Time-Max 0.00006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1

Compare 6N140A/883B#100 with alternatives

Compare 66170-004 with alternatives