66170-004
vs
6N140A#300
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROPAC INDUSTRIES INC
AGILENT TECHNOLOGIES INC
Package Description
HERMETIC SEALED PACKAGE-10
GULL WING, HERMETIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SINGLE
COMPLEX
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
Number of Elements
1
4
On-State Current-Max
0.04 A
0.04 A
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2 V
2 V
Base Number Matches
1
4
Rohs Code
Yes
ECCN Code
3A001.A.2.C
Current Transfer Ratio-Min
200%
Data Rate-Nom
0.1 MBps
Forward Voltage-Max
1.7 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
4
Power Dissipation-Max
0.05 W
Response Time-Max
0.00006 s
Surface Mount
YES
Terminal Finish
Gold (Au)
Compare 66170-004 with alternatives
Compare 6N140A#300 with alternatives