6N139_NL
vs
6N139#300
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
VICOR CORP
|
Package Description |
LEAD FREE, DIP-6
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Number of Functions |
|
1
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare 6N139_NL with alternatives
Compare 6N139#300 with alternatives