6N139-020
vs
HCNW139#500
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.400 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
400%
Forward Current-Max
0.012 A
0.012 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
3
Compare 6N139-020 with alternatives
Compare HCNW139#500 with alternatives