6N137 vs HCPL-260L feature comparison

6N137 Avago Technologies

Buy Now Datasheet

HCPL-260L Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 15 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W
Response Time-Nom 5e-8 ns
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 25 12

Compare 6N137 with alternatives

Compare HCPL-260L with alternatives