6N136 vs HCPL-0501-560E feature comparison

6N136 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0501-560E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description PLASTIC, DIP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 32 2
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.85 V
Packing Method TR
Power Dissipation-Max 0.1 W

Compare 6N136 with alternatives

Compare HCPL-0501-560E with alternatives