6N135 vs HCPL-0452 feature comparison

6N135 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0452 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 27 5

Compare 6N135 with alternatives

Compare HCPL-0452 with alternatives