6N135
vs
HCPL-2731
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
AGILENT TECHNOLOGIES INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-6
|
0.300 INCH, DIP-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
TTL COMPATIBLE
|
UL RECOGNIZED, TTL COMPATIBLE
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
0.012 A
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.008 A
|
0.06 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
6
|
14
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare 6N135 with alternatives
Compare HCPL-2731 with alternatives