6N135
vs
HCPL-0500
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-6
|
LEAD FREE, SOIC-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
TTL COMPATIBLE
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
5300 V
|
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
6
|
14
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 6N135 with alternatives
Compare HCPL-0500 with alternatives