6N135 vs 6N139 feature comparison

6N135 Agilent Technologies Inc

Buy Now Datasheet

6N139 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC SIEMENS A G
Package Description 0.300 INCH, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 10

Compare 6N135 with alternatives

Compare 6N139 with alternatives