6MV1200CXL+CA vs ECA0JFQ122L feature comparison

6MV1200CXL+CA SUN Electronic Industries Corporation

Buy Now Datasheet

ECA0JFQ122L Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 60 mΩ
Leakage Current 0.0756 mA 0.0756 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1000 mA 1015 mA
Surface Mount NO NO
Tan Delta 0.24 0.22
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series HFQ

Compare 6MV1200CXL+CA with alternatives

Compare ECA0JFQ122L with alternatives