ECA0JFQ122L
vs
ESXE6R3ELL122MK15S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
Leakage Current
0.0756 mA
Manufacturer Series
HFQ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
1015 mA
Surface Mount
NO
Tan Delta
0.22
Terminal Shape
WIRE
Base Number Matches
1
2
HTS Code
8532.22.00.20
Diameter
12.5 mm
Length
15 mm
Package Style
Radial
Packing Method
Bulk
Series
ESXE(6.3V)
Terminal Pitch
5 mm
Compare ECA0JFQ122L with alternatives