6ME220HWN vs BSME6R3ETE221MHB5M feature comparison

6ME220HWN SUN Electronic Industries Corporation

Buy Now Datasheet

BSME6R3ETE221MHB5M Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.04758 mA
Length 11.5 mm 11.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 210 mA
Surface Mount NO NO
Tan Delta 0.24
Terminal Finish TIN
Terminal Pitch 3.5 mm 3.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
HTS Code 8532.22.00.20

Compare 6ME220HWN with alternatives

Compare BSME6R3ETE221MHB5M with alternatives