6GC6M-D-2B-B
vs
6GC6U-78
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Factory Lead Time
12 Weeks
12 Weeks
Actuator Color
BLACK
Actuator Length
0.687 inch
0.687 inch
Actuator Type
TOGGLE
TOGGLE
Body Breadth
19.05 mm
19.05 mm
Body Height
21.971 mm
19.7612 mm
Body Length or Diameter
34.925 mm
33.2232 mm
Bushing Diameter
0.469 inch
0.469 inch
Bushing Length
0.379 inch
0.465 inch
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Power Rating R Load
0.25HP@125VAC
0.25HP@125VAC
Contact (AC) Max Rating R Load
6A@125VAC
6A@125VAC
Contact Current(AC)-Max
6 A
6 A
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1000VRMS V
1000VRMS V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
PHENOLIC
PHENOLIC
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Length
0.437 inch
0.187 inch
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Actuator Finish
NICKEL
Compare 6GC6M-D-2B-B with alternatives
Compare 6GC6U-78 with alternatives