6GC6U-78 vs 6GC6R-D-4B-B feature comparison

6GC6U-78 Carling Technologies

Buy Now Datasheet

6GC6R-D-4B-B Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 12 Weeks 12 Weeks
Actuator Finish NICKEL
Actuator Length 0.687 inch 0.687 inch
Actuator Type TOGGLE TOGGLE
Body Breadth 19.05 mm 19.05 mm
Body Height 19.7612 mm 21.971 mm
Body Length or Diameter 33.2232 mm 34.925 mm
Bushing Diameter 0.469 inch 0.469 inch
Bushing Length 0.465 inch 0.379 inch
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Power Rating R Load 0.25HP@125VAC 0.25HP@125VAC
Contact (AC) Max Rating R Load 6A@125VAC 6A@125VAC
Contact Current(AC)-Max 6 A 6 A
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material PHENOLIC PHENOLIC
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Length 0.187 inch 0.394 inch
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Actuator Color BLACK

Compare 6GC6U-78 with alternatives

Compare 6GC6R-D-4B-B with alternatives