6A10
vs
6A10-B
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
U-FO TOP-TECH CO LTD
DIODES INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
0.9 V
Non-rep Pk Forward Current-Max
400 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
6 A
6 A
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
NO
Base Number Matches
2
1
Pbfree Code
No
HTS Code
8541.10.00.80
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 6A10 with alternatives
Compare 6A10-B with alternatives