Part Details for 6A10 by U-Fo Top-Tech Co Ltd
Overview of 6A10 by U-Fo Top-Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1046A-100-EVALZ | Analog Devices | ADP1046A 100W Evaluation Board | |
RC19016A100GN1#KB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer | |
RC19016A100GN1#BB0 | Renesas Electronics Corporation | PCIe Gen6 16-Output Clock Buffer |
Part Details for 6A10
6A10 CAD Models
6A10 Part Data Attributes
|
6A10
U-Fo Top-Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6A10
U-Fo Top-Tech Co Ltd
Rectifier Diode, 1 Element, 6A, 1000V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | U-FO TOP-TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for 6A10
This table gives cross-reference parts and alternative options found for 6A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 6A10 vs 6A10 |
6A10 | Rectifier Diode, 1 Element, 6A, 1000V V(RRM), | SynSemi Inc | 6A10 vs 6A10 |
6A10-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 6A10 vs 6A10-B |
6A10 | Rectifier Diode, 1 Element, 6A, 100V V(RRM), | PanJit Semiconductor | 6A10 vs 6A10 |
6A10G-B | Rectifier Diode, | Micro Commercial Components | 6A10 vs 6A10G-B |
6A10 | Rectifier Diode | Shanghai Lunsure Electronic Technology Co Ltd | 6A10 vs 6A10 |
6A10 | Rectifier Diode | Daco Semiconductor Co Ltd | 6A10 vs 6A10 |
6A10-B | Rectifier Diode | Micro Commercial Components | 6A10 vs 6A10-B |
6A10B0 | Rectifier Diode, | Taiwan Semiconductor | 6A10 vs 6A10B0 |
6A10A0G | Rectifier Diode, | Taiwan Semiconductor | 6A10 vs 6A10A0G |