69802-068LF vs PCS-032A-1 feature comparison

69802-068LF Amphenol FCi

Buy Now Datasheet

PCS-032A-1 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC68 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
Number of Contacts 68 32
Base Number Matches 1 4
Rohs Code No
Contact Finish Termination TIN LEAD
JESD-609 Code e0

Compare 69802-068LF with alternatives

Compare PCS-032A-1 with alternatives