686TTA016M-MX vs 686TTA016MSD feature comparison

686TTA016M-MX Cornell Dubilier Electronics Inc

Buy Now Datasheet

686TTA016MSD Illinois Capacitor Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC ILLINOIS CAPACITOR INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 4145 mΩ 4145 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 150 mA 150 mA
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Series TTA (16 V)

Compare 686TTA016M-MX with alternatives