686TTA016M-MX vs MST016686M feature comparison

686TTA016M-MX Cornell Dubilier Electronics Inc

Buy Now Datasheet

MST016686M Maxcap Electronics Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC MAXCAP ELECTRONICS SDN BHD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 4145 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 150 mA 132 mA
Base Number Matches 2 1
Manufacturer Series MST(16V)
Series MST(16V)

Compare 686TTA016M-MX with alternatives

Compare MST016686M with alternatives