68686-625 vs 8614-00-25-1-Y0-15-317-LF feature comparison

68686-625 Amphenol FCi

Buy Now Datasheet

8614-00-25-1-Y0-15-317-LF Amphenol Communications Solutions

Buy Now Datasheet
No
No Yes
Obsolete Active
FCI AMPHENOL ICC
compliant compliant
BERGSTRIP
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) GOLD (10)
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) GOLD FLASH
MALE MALE
PHOSPHOR BRONZE COPPER ALLOY
NO NO
NO NO
NO NO
e4 e4
NO NO
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
25 25
94V-0 94V-0
1 2
LEAD FREE
EAR99
8536.69.40.40
3 A

Compare 68686-625 with alternatives

Compare 8614-00-25-1-Y0-15-317-LF with alternatives