Part Details for 68686-625 by Amphenol FCi
Overview of 68686-625 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 68686-625
68686-625 CAD Models
68686-625 Part Data Attributes
|
68686-625
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
68686-625
Amphenol FCi
Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | BERGSTRIP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 68686-625
This table gives cross-reference parts and alternative options found for 68686-625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68686-625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-125-07-G-S | Samtec Inc | $1.9811 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68686-625 vs TSW-125-07-G-S |
2-644457-5 | TE's AMP | Check for Price | 25 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 68686-625 vs 2-644457-5 |
79849-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68686-625 vs 79849-25 |
8614-00-25-1-Y0-15-317-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 68686-625 vs 8614-00-25-1-Y0-15-317-LF |
TSW-125-20-S-S | Samtec Inc | $3.6975 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68686-625 vs TSW-125-20-S-S |
91699-101-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68686-625 vs 91699-101-25 |
HB1225V-KT3 | Foxconn | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 68686-625 vs HB1225V-KT3 |
TSW-125-13-F-S | Samtec Inc | $1.9486 | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68686-625 vs TSW-125-13-F-S |
68686-25 | Amphenol FCi | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 68686-625 vs 68686-25 |
HB1225C-KU6W | Foxconn | Check for Price | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 68686-625 vs HB1225C-KU6W |