68458-210HLF vs 51703-11000000BC feature comparison

68458-210HLF Amphenol FCi

Buy Now Datasheet

51703-11000000BC Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.30
Connector Type BOARD CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Body Breadth 0.574 inch
Body Depth 0.5 inch
Body Length 3.15 inch
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Style BLADE PIN-SKT
Empty Shell NO
Insulator Material GLASS FILLED POLYETHYLENE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare 68458-210HLF with alternatives

Compare 51703-11000000BC with alternatives