51703-11000000BC
vs
77312-440
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.40
Body Breadth
0.574 inch
Body Depth
0.5 inch
Body Length
3.15 inch
Connector Type
RECTANGULAR POWER CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
TIN LEAD (157) OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
TIN LEAD OVER NICKEL
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Pbfree Code
No
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number of Rows Loaded
1
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Compare 51703-11000000BC with alternatives
Compare 77312-440 with alternatives