68430-007 vs 68471-414 feature comparison

68430-007 Amphenol FCi

Buy Now Datasheet

68471-414 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (100)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE

Compare 68430-007 with alternatives

Compare 68471-414 with alternatives