68430-007 vs 4-188680-3 feature comparison

68430-007 Amphenol Communications Solutions

Buy Now Datasheet

4-188680-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN LEAD (100)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE
Total Number of Contacts 14 14
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature POLARIZED, SHIELDED

Compare 68430-007 with alternatives

Compare 4-188680-3 with alternatives