68370-1031
vs
MZ08V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOLEX LLC
AUK CONTRACTORS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ELV, ROHS COMPLIANT & TUBE PKG
Body Breadth
0.098 inch
0.15 inch
Body Depth
0.09 inch
0.148 inch
Body Length
0.8 inch
0.524 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
SN
Contact Finish Termination
TIN OVER NICKEL
TIN
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
50000000 Ω
500000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.1 inch
0.059 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
4 A
1 A
Reference Standard
UL
UL
Total Number of Contacts
8
8
Base Number Matches
1
1
Contact Resistance
20 mΩ
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number Of PCB Rows
1
Terminal Pitch
1.4986 mm
Termination Type
SURFACE MOUNT
Compare 68370-1031 with alternatives
Compare MZ08V with alternatives