68370-1031
vs
STL110-2130DGG-008U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
ELV, ROHS COMPLIANT & TUBE PKG
ROHS COMPLIANT
Body Breadth
0.098 inch
0.125 inch
Body Depth
0.09 inch
0.256 inch
Body Length
0.8 inch
0.315 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
75 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
4 A
1 A
Reference Standard
UL
UL
Total Number of Contacts
8
8
Base Number Matches
1
1
JESD-609 Code
e4
Mounting Type
BOARD
Number Of PCB Rows
1
Terminal Length
0.307 inch
Terminal Pitch
0.9906 mm
Termination Type
WIRE WRAP
Compare 68370-1031 with alternatives
Compare STL110-2130DGG-008U with alternatives