68370-1031 vs BG035-08A-0-0320-0180-0290-N-B feature comparison

68370-1031 Molex

Buy Now Datasheet

BG035-08A-0-0320-0180-0290-N-B Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature ELV, ROHS COMPLIANT & TUBE PKG
Body Breadth 0.098 inch 0.118 inch
Body Depth 0.09 inch 0.283 inch
Body Length 0.8 inch 0.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 600VAC V
Filter Feature NO NO
Insulation Resistance 50000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE6T
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 75 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness 30u inch FLASH inch
Rated Current (Signal) 4 A 3 A
Reference Standard UL UL
Total Number of Contacts 8 8
Base Number Matches 1 1
Contact Resistance 20 mΩ
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Type BOARD
Number Of PCB Rows 1
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
UL Flammability Code 94V-0

Compare 68370-1031 with alternatives

Compare BG035-08A-0-0320-0180-0290-N-B with alternatives