68023-023LF Amphenol Communications SolutionsBuy Now Datasheet |
8614-00-23-1-LO-13-329-LF Amphenol Communications SolutionsBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AMPHENOL ICC | AMPHENOL ICC |
Package Description | LEAD FREE | LEAD FREE |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.40 | 8536.69.40.40 |
Connector Type | BOARD CONNECTOR | BOARD CONNECTOR |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL | GOLD (30)/GOLD FLASH |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | GOLD (30)/GOLD FLASH |
Contact Gender | MALE | MALE |
Contact Material | PHOSPHOR BRONZE | COPPER ALLOY |
DIN Conformance | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | NO |
JESD-609 Code | e4 | e4 |
MIL Conformance | NO | NO |
Mixed Contacts | NO | NO |
Mounting Style | RIGHT ANGLE | RIGHT ANGLE |
Mounting Type | BOARD | BOARD |
Number Of Connectors | ONE | ONE |
Number of Rows Loaded | 1 | 1 |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Termination Type | SOLDER | SOLDER |
Total Number of Contacts | 23 | 23 |
UL Flammability Code | 94V-0 | 94V-0 |
Base Number Matches | 2 | 2 |