8614-00-23-1-LO-13-329-LF vs 8614-00-23-1-LO-11-329-LF feature comparison

8614-00-23-1-LO-13-329-LF Amphenol FCi

Buy Now Datasheet

8614-00-23-1-LO-11-329-LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30)/GOLD FLASH GOLD (30)
Contact Finish Termination GOLD (30)/GOLD FLASH GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2

Compare 8614-00-23-1-LO-13-329-LF with alternatives

Compare 8614-00-23-1-LO-11-329-LF with alternatives