68000-902HLF vs HTSW-102-07-F-S feature comparison

68000-902HLF Amphenol FCi

Buy Now Datasheet

HTSW-102-07-F-S Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature BERGSTRIP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (15) OVER PALLADIUM NICKEL (15) GOLD FLASH OVER NICKEL (50)
Contact Finish Termination GOLD FLASH OVER PALLADIUM NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.098 inch
Body Depth 0.1 inch
Body Length 0.2 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 6.3 A
Reference Standard UL
Terminal Length 0.23 inch

Compare 68000-902HLF with alternatives

Compare HTSW-102-07-F-S with alternatives