-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T5052
|
Newark | Header, 2.54Mm, Vertical Though Hole, 2 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-102-07-F-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4668 |
|
$0.0370 / $0.0990 | Buy Now |
DISTI #
3937-HTSW-102-07-F-S-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
2010 In Stock |
|
$0.1818 / $0.4200 | Buy Now |
DISTI #
SAM10532-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0435 / $0.1000 | Buy Now |
DISTI #
HTSW-102-07-F-S
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: HTSW-102-07-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2995 Factory Stock |
|
RFQ | |
DISTI #
200-HTSW10207FS
|
Mouser Electronics | Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant | 253 |
|
$0.0400 / $0.1100 | Buy Now |
DISTI #
E02:0323_04508076
|
Arrow Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2440 | Europe - 650 |
|
$0.1051 / $0.1159 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - Vertical - 2.54 mm - 2 Contacts - Header - Through Hole - 1 Row. RoHS: Compliant |
3273 In Stock 2785 Factory Stock |
|
$0.0642 / $0.1648 | Buy Now |
DISTI #
85030648
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 2785 |
|
$0.2300 | Buy Now |
DISTI #
59690529
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2133 | Americas - 1250 |
|
$0.2756 / $0.4047 | Buy Now |
DISTI #
85244880
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2440 | Americas - 644 |
|
$0.2209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HTSW-102-07-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HTSW-102-07-F-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6.3 A | |
Reference Standard | UL | |
Terminal Length | 0.23 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HTSW-102-07-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-102-07-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSW-102-07-H-S | Samtec Inc | $0.3678 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | HTSW-102-07-F-S vs TSW-102-07-H-S |
HTSW-102-23-LM-S | Samtec Inc | $0.1696 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HTSW-102-07-F-S vs HTSW-102-23-LM-S |
TSW-102-07-S-S | Samtec Inc | $0.1956 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | HTSW-102-07-F-S vs TSW-102-07-S-S |
HTSW-102-07-L-S | Samtec Inc | $0.1143 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE | HTSW-102-07-F-S vs HTSW-102-07-L-S |
HTSW-102-23-SM-S | Samtec Inc | $0.2542 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HTSW-102-07-F-S vs HTSW-102-23-SM-S |
HTSW-102-07-S-S | Samtec Inc | $0.1452 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-102-07-F-S vs HTSW-102-07-S-S |
HTSW-102-07-H-S | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HTSW-102-07-F-S vs HTSW-102-07-H-S |
HTSW-102-23-F-S | Samtec Inc | $0.1298 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HTSW-102-07-F-S vs HTSW-102-23-F-S |
TSW-102-07-F-S | Samtec Inc | $0.0777 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | HTSW-102-07-F-S vs TSW-102-07-F-S |
HTSW-102-23-L-S | Samtec Inc | $0.2023 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | HTSW-102-07-F-S vs HTSW-102-23-L-S |