67999-110H vs N2520-6003-RB feature comparison

67999-110H Amphenol FCi

Buy Now Datasheet

N2520-6003-RB 3M Interconnect

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code compliant compliant
Additional Feature BREAKAWAY TYPE 3M, LOW PROFILE, POLARIZED
Body Breadth 0.19 inch 0.338 inch
Body Depth 0.1 inch 0.38 inch
Body Length 0.5 inch 1.288 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE GLASS FILLED POLYCARBONATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch 0.155 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 20
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 13 Weeks, 4 Days
Samacsys Manufacturer 3M
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Mounting Option 1 GUIDE SLOT
Mounting Option 2 LOCKING
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
UL Flammability Code 94V-0

Compare 67999-110H with alternatives

Compare N2520-6003-RB with alternatives