67999-110H vs FAP-1001-1204-2-0BS feature comparison

67999-110H Amphenol FCi

Buy Now Datasheet

FAP-1001-1204-2-0BS Yamaichi Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Additional Feature BREAKAWAY TYPE MIL STANDARD KEY SLOT
Body Breadth 0.19 inch 0.327 inch
Body Depth 0.1 inch 0.68 inch
Body Length 0.5 inch 1.26 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) AU ON NI
Contact Finish Termination TIN LEAD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -65 °C -20 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 12u inch
Rated Current (Signal) 3 A 1 A
Reference Standard UL, CSA UL
Terminal Length 0.13 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option HOLE .120- .126
Contact Resistance 30 mΩ
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING

Compare 67999-110H with alternatives

Compare FAP-1001-1204-2-0BS with alternatives