678D128M025DS4C vs B41853W5128M012 feature comparison

678D128M025DS4C Barker Microfarads (BMI)

Buy Now Datasheet

B41853W5128M012 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC TDK CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ 168 mΩ
Leakage Current 0.3 mA 0.3 mA
Manufacturer Series 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1253 mA 1700 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature STANDARD: IEC60384-4
Packing Method TR, BLISTER
Tan Delta 0.16

Compare 678D128M025DS4C with alternatives

Compare B41853W5128M012 with alternatives