678D128M025DS4C vs RZL25VH122M19X41 feature comparison

678D128M025DS4C Barker Microfarads (BMI)

Buy Now Datasheet

RZL25VH122M19X41 Chemi-Con

Buy Now Datasheet
Contact Manufacturer Obsolete
BARKER MICROFARADS INC NIPPON CHEMI-CON CORP
, ,
unknown unknown
EAR99 EAR99
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM (WET) ALUMINUM (WET)
90 mΩ 55 mΩ
0.3 mA 0.6 mA
678D RZL
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
POLARIZED POLARIZED
20% 20%
25 V 25 V
1253 mA 1240 mA
NO NO
WIRE WIRE
1 1
0.16

Compare 678D128M025DS4C with alternatives

Compare RZL25VH122M19X41 with alternatives