678D128M025DS4C vs UPL1E122MHH6CC feature comparison

678D128M025DS4C Barker Microfarads (BMI)

Buy Now Datasheet

UPL1E122MHH6CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BARKER MICROFARADS INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 90 mΩ
Leakage Current 0.3 mA 0.9 mA
Manufacturer Series 678D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1253 mA 1400 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
HTS Code 8532.22.00
Diameter 18 mm
JESD-609 Code e3
Length 15 mm
Tan Delta 0.16
Terminal Finish TIN

Compare 678D128M025DS4C with alternatives

Compare UPL1E122MHH6CC with alternatives