67259-0500 vs 641241-5 feature comparison

67259-0500 Molex

Buy Now Datasheet

641241-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: 67260-0001 AMP
Body Depth 0.28 inch 0.52 inch
Body Length 0.555 inch 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE RED
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -20 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type CRIMP IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 9
Body Breadth 0.275 inch
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min 3.614 N

Compare 67259-0500 with alternatives

Compare 641241-5 with alternatives